- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 41TB06F
41TB06F
Marco Manufacturing
Conn Feed-Through Terminal Block 6 POS 11.1mm Solder Lug ST Panel Mount 10A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 6 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 41TB06F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:41TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$63.09
10
$28.52
25 +
$10.97
Click for Quote
Log in
to unlock special pricing