- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB15F
Marco Manufacturing
40TB15F
Conn Feed-Through Terminal Block 15 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 15 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB15F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:40TB15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 40TB15F RoHS compliant?
Yes, 40TB15F is RoHS compliant.
What is the lead time for 40TB15F?
The standard lead time for 40TB15F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$132.97
10
$48.89
25 +
$18.81
Click for Quote
Log in
to unlock special pricing