- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB13F
40TB13F
Marco Manufacturing
Conn Feed-Through Terminal Block 13 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 13 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB13F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:40TB13F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
7/21/26