- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB07F
40TB07F
Marco Manufacturing
Connector Feed-Through Terminal Block - 7.5 A - 7 Positions - 9.5 mm - Solder Lug ST Panel Mount.
Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Connector Feed-Through Terminal Block - 7.5 A - 7 Positions - 9.5 mm - Solder Lug ST Panel Mount.
Search Keywords: 40TB07F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:40TB07F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:3A001
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$123.12
10
$29.18
25 +
$11.23
Click for Quote
Log in
to unlock special pricing