- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40TB02F
40TB02F
Marco Manufacturing
Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 40TB02F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:40TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$6.70
10
$6.57
25
$6.44
50
$6.31
100
$6.18
250
$6.06
500 +
$5.94
Click for Quote
Log in
to unlock special pricing