- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB07B
37TB07B
Marco Manufacturing
Conn Terminal Block 14 POS 9.5mm Screw Panel Mount 15A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 14 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB07B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB07B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$20.45
10
$19.43
25
$17.39
50
$16.52
100 +
$13.61
Click for Quote
Log in
to unlock special pricing