- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- ST715S1902UH
ST715S1902UH
Marathon Special Products
Terminal Blocks - ST715 Series - 2 Pole - Feed-Thru Stud - 80 A - 300VAC - 14 to 6 AWG (2.5 to 16 mm2) - Top Wire Entry - Back ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Blocks - ST715 Series - 2 Pole - Feed-Thru Stud - 80 A - 300VAC - 14 to 6 AWG (2.5 to 16 mm2) - Top Wire Entry - Back Mount - Black.
Search Keywords: ST715S1902UH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:ST715S1902UH
-
Alias/AKA:7158102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$60.87
5
$57.37
10
$56.50
25
$36.86
50
$36.13
100
$35.67
250 +
$35.45
Click for Quote
Log in
to unlock special pricing