- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- BFPB5022
BFPB5022
Marathon Special Products
Conn Power Terminal Block 2 POS 2.12mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 2 POS 2.12mm Panel Mount 1605A
Search Keywords: BFPB5022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:BFPB5022
-
Alias/AKA:1391522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:2.12 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:1605 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$634.75
3
$565.53
5 +
$562.70
Click for Quote
Log in
to unlock special pricing