- Home ›
- All Products›
- 9202408
9202408
Marathon Special Products
Terminal Block, Navy Class, 5P, 30A, 600V, | Marathon Special Products 6TBJ05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Navy Class, 5P, 30A, 600V, | Marathon Special Products 6TBJ05
Search Keywords: 9202408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202408
-
Alias/AKA:6TBJ05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$39.57
5
$35.31
10
$34.75
25
$15.98
50
$15.52
100
$14.67
250 +
$14.28
Click for Quote
Log in
to unlock special pricing