- Home ›
- All Products›
- 9202388
9202388
Marathon Special Products
Terminal Block, Navy Class, 3P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ03
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 3P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ03
Search Keywords: 9202388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202388
-
Alias/AKA:3TBJ03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.99
5
$29.21
10
$27.96
25
$13.42
50
$13.22
100
$12.87
250 +
$12.70
Click for Quote
Log in
to unlock special pricing