- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9202350
9202350
Marathon Special Products
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 5 Positions - 9.5 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 5 Positions - 9.5 mm.
Search Keywords: 9202350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9202350
-
Alias/AKA:600RJS-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$7.39
50
$7.37
100
$7.06
250
$6.48
500
$6.46
1,000
$6.31
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing