- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9201153
9201153
Marathon Special Products
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - 90° Bend - Two Side - 0.187 Tab Width - 0.020 Tab Thickne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - 90° Bend - Two Side - 0.187 Tab Width - 0.020 Tab Thickness.
Search Keywords: 9201153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:9201153
-
Alias/AKA:KT30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Quick Connect Tab
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
Buy all 27 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
22,583
can ship
Stock lot only:
27
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.7017
100
$0.6379
300
$0.6004
1,000
$0.2915
2,500
$0.2759
5,000
$0.2640
7,500
$0.2571
10,000
$0.2522
15,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing