- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 812-GP-01PSB
812-GP-01PSB
Marathon Special Products
Conn Terminal Block 1 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 1 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 812GP01PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:812-GP-01PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Maximum Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40
$4.86
80
$4.85
120
$4.64
280
$4.44
520
$4.26
1,000
$4.15
2,520
$4.04
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing