- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 73909
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
Search Keywords: 73909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:73909
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Distribution Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:20.6 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$68.38
5
$45.68
10
$43.41
24 +
$28.94
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
In Stock:
17
Minimum Order:
1