- Home ›
- All Products›
- 7158112
7158112
Marathon Special Products
Conn Power Stud Blocks 2 POS 14.3mm ST Panel Mount 80A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power Stud Blocks 2 POS 14.3mm ST Panel Mount 80A
Search Keywords: 7158112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:7158112
-
Alias/AKA:ST715S1902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
75
can ship
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$63.12
5
$59.48
10
$58.58
25
$38.22
50
$37.46
100
$36.98
250 +
$36.75
Click for Quote
Log in
to unlock special pricing