- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 6T30A2S
6T30A2S
Marathon Special Products
Fuse Holder 30A 600V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 30A 600V Screw Screw Mount
Search Keywords: 6T30A2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:6T30A2S
-
Alias/AKA:4262031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$64.24
5
$57.32
10
$55.61
25
$30.81
50
$29.12
100
$29.05
250 +
$27.97
Click for Quote
Log in
to unlock special pricing