- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 699-GPZ-15PSB
699-GPZ-15PSB
Marathon Special Products
Conn Barrier Strip 15 POS 11.1mm Solder Lug Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 15 POS 11.1mm Solder Lug Panel Mount 20A
Search Keywords: 699GPZ15PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:699-GPZ-15PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20 A
-
Wire Size:14-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$123.42
10
$49.27
25
$46.81
40 +
$18.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Barrier Strip 15 POS 11.1mm Solder Lug Panel Mount 20A
In Stock:
2
Minimum Order:
1