- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 621-RZ-03-3765
621-RZ-03-3765
Marathon Special Products
Double Row Barrier Strip - 3 pole/6 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 3 pole/6 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 621RZ033765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:621-RZ-03-3765
-
Alias/AKA:0629054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$7.44
50
$7.42
100
$7.10
250
$6.52
500
$6.50
1,000
$6.35
2,500 +
$6.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT