- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 605-GP-2502-03
605-GP-2502-03
Marathon Special Products
Conn Barrier Strip 4 POS 28.6mm Screw Panel Mount 90A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 28.6mm Screw Panel Mount 90A
Search Keywords: 605GP250203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:605-GP-2502-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:28.6 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:90 A
-
Wire Size:10-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
MOQ for out of Stock Qty:
8
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$166.20
5
$141.27
8
$132.06
16
$118.97
24
$118.37
32 +
$117.78
Click for Quote
Log in
to unlock special pricing