- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 602-JJ-03
602-JJ-03
Marathon Special Products
Terminal Block - Double Row - Open Back - 3 Pole - 30A - 300 V AC/DC (Classes B/C).
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Double Row - Open Back - 3 Pole - 30A - 300 V AC/DC (Classes B/C).
Search Keywords: 602JJ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:602-JJ-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$39.15
5
$36.90
10
$36.34
25
$35.56
50
$34.85
100
$34.41
250 +
$34.19
Click for Quote
Log in
to unlock special pricing