- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-JJ-05
600A-JJ-05
Marathon Special Products
Terminal Block, Hvy Dty Dble Row, Open Back, 5P, 15A, 300 AC/DC, Class B/C, | Marathon Special Products 600AJJ05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Hvy Dty Dble Row, Open Back, 5P, 15A, 300 AC/DC, Class B/C, | Marathon Special Products 600AJJ05
Search Keywords: 600AJJ05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-JJ-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$50.20
5
$34.01
25
$31.10
50
$28.53
100
$26.95
250
$26.81
500 +
$26.68
Click for Quote
Log in
to unlock special pricing