- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 600A-12
600A-12
Marathon Special Products
Terminal Block - 12 POle - Double Row - 22 to 16 AWG - 300V - 15A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 12 POle - Double Row - 22 to 16 AWG - 300V - 15A.
Search Keywords: 600A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:600A-12
-
Alias/AKA:600A-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
7
$48.18
13
$38.91
19
$37.27
25 +
$36.53
Click for Quote
Log in
to unlock special pricing