- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 599-GP-12
599-GP-12
Marathon Special Products
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 599GP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:599-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:16-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 40
Stock lot only:
1
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$2.519
40
$2.290
80
$2.250
120
$2.240
280
$2.170
520
$2.160
1,000
$2.110
2,520
$2.090
5,000 +
$2.060
Click for Quote
Log in
to unlock special pricing