- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 410-JJ-04
410-JJ-04
Marathon Special Products
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC.
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Terminal Block - Double Row - 4 Pole - 5A - 300V AC/DC.
Search Keywords: 410JJ04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:410-JJ-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.09
5
$16.50
10
$16.10
25
$8.67
50
$8.53
100
$8.41
250 +
$8.18
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT