- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4101848
4101848
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4101848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4101848
-
Alias/AKA:RF30A2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
97
can ship 7/31/26
150
can ship 8/31/26
200
can ship 9/25/26
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$19.78
5
$18.50
10
$17.65
25
$17.12
50
$16.62
100
$15.71
250 +
$15.29
Click for Quote
Log in
to unlock special pricing