- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4001029
4001029
Marathon Special Products
Fuse Holder 30A 600V Screw Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Chassis Mount
Search Keywords: 4001029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4001029
-
Alias/AKA:6CC30A1SPQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$25.48
5
$20.39
10
$17.99
25
$16.99
50
$16.62
100
$16.09
250 +
$16.05
Click for Quote
Log in
to unlock special pricing