- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3TBJ12
3TBJ12
Marathon Special Products
Terminal Block, Navy Class, 12P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ12
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 12P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ12
Search Keywords: 3TBJ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3TBJ12
-
Alias/AKA:9202476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$63.99
5
$60.31
10
$56.92
25
$27.32
50
$26.59
100
$26.52
250 +
$26.09
Click for Quote
Log in
to unlock special pricing