- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3TBJ08
3TBJ08
Marathon Special Products
Terminal Block, Navy Class, 8P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ08
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy Class, 8P, 45A, 600V AC/DC, Jumper | Marathon Special Products 3TBJ08
Search Keywords: 3TBJ08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3TBJ08
-
Alias/AKA:9202393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$50.49
5
$47.58
10
$45.56
25
$21.87
50
$21.40
100
$20.97
250 +
$20.71
Click for Quote
Log in
to unlock special pricing