- Home ›
- All Products›
- 37TB12
37TB12
Marathon Special Products
Conn Terminal Block 24 POS 9.5mm Screw Panel Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 24 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:37TB12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/21/26
Possible Replacement
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A.
In Stock:
22
Minimum Order:
1