- Home ›
- All Products›
- 3098003
3098003
Marathon Special Products
Switch Rocker ON ON DPDT Quick Connect Rocker 16A 250VAC 559.27VA 100000Cycles
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON DPDT Quick Connect Rocker 16A 250VAC 559.27VA 100000Cycles
Search Keywords: 3098003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:3098003
-
Alias/AKA:GR-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$31.84
5
$29.79
10
$28.42
25
$27.57
50
$25.75
100
$14.16
250 +
$13.79
Click for Quote
Log in
to unlock special pricing