- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 303
Conn Barrier Strip 6 POS 14.3mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:303
-
Alias/AKA:672-GP-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
479
Can Ship immediately
Minimum Order Quantity:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$23.06
50
$22.38
100
$21.72
250
$20.82
500
$20.16
1,000
$19.48
2,500 +
$19.22
Click for Quote
Log in
to unlock special pricing