- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TBJ08
26TBJ08
Marathon Special Products
Terminal Block, Navy class, 8P, 20A, 300V AC/DC, w/Jumper | Marathon Special Products 26TBJ08
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block, Navy class, 8P, 20A, 300V AC/DC, w/Jumper | Marathon Special Products 26TBJ08
Search Keywords: 26TBJ08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:26TBJ08
-
Alias/AKA:9202447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$40.17
5
$37.86
10
$36.26
25
$17.40
50
$17.15
100
$16.69
250 +
$16.48
Click for Quote
Log in
to unlock special pricing