- Home ›
- All Products›
- 2599A-GP-10
2599A-GP-10
Marathon Special Products
Terminal Block, Heavy Duty Single Row, 10P, 15A, 300V150 volts AC/DC, Class C,
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Block, Heavy Duty Single Row, 10P, 15A, 300V150 volts AC/DC, Class C,
Search Keywords: 2599AGP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:2599A-GP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately