- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 211
Conn Barrier Strip 22 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 22 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:211
-
Alias/AKA:671-GP-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
40 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$27.26
5
$25.69
10
$25.63
25
$24.94
50
$24.27
100
$24.21
250 +
$23.81
Click for Quote
Log in
to unlock special pricing