- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 17TBJ10
17TBJ10
Marathon Special Products
Terminal Block - Navy Class - 10 Pole - 40A - 600V AC/DC - With Jumper.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Navy Class - 10 Pole - 40A - 600V AC/DC - With Jumper.
Search Keywords: 17TBJ10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:17TBJ10
-
Alias/AKA:9201994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$77.65
5
$74.65
10
$73.57
20
$69.59
50
$33.41
100 +
$32.98
Click for Quote
Log in
to unlock special pricing