- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1612MCJ
1612MCJ
Marathon Special Products
Multiple Circuit Jumper - 12 Pole - 75A - 600V AC/DC.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiple Circuit Jumper - 12 Pole - 75A - 600V AC/DC.
Search Keywords: 1612MCJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1612MCJ
-
Alias/AKA:1612105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$47.33
5
$42.23
20
$39.78
40
$37.60
60
$37.51
100
$36.60
260 +
$36.12
Click for Quote
Log in
to unlock special pricing