- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1413300IH
1413300IH
Marathon Special Products
Conn Power Terminal Block 3 POS Screw Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 3 POS Screw Cable Mount 115A
Search Keywords: 1413300IH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1413300IH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$57.37
10
$14.37
36
$11.62
50
$11.12
100
$10.67
250
$10.39
500 +
$10.12
Click for Quote
Log in
to unlock special pricing