- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1391524
1391524
Marathon Special Products
Conn Power Terminal Block 4 POS 2.12mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 4 POS 2.12mm Panel Mount 1605A
Search Keywords: 1391524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1391524
-
Alias/AKA:BFPB5024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
4
can ship 8/17/26
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$575.68
3
$558.41
5 +
$541.66
Click for Quote
Log in
to unlock special pricing