- Home ›
- All Products›
- 1391314
1391314
Marathon Special Products
Conn Power Terminal Block 4 POS 1.62mm Panel Mount 1605A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 4 POS 1.62mm Panel Mount 1605A
Search Keywords: 1391314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1391314
-
Alias/AKA:BFPB3714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$553.86
3
$538.68
5 +
$537.34
Click for Quote
Log in
to unlock special pricing