- Home ›
- All Products›
- 1342350
1342350
Marathon Special Products
Power Terminal Block - 2 Poles - 620A 600V - (2) 350kcmil to #6 / (2) 350kcmil to #6 - Thermoplastic - Open Style
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 2 Poles - 620A 600V - (2) 350kcmil to #6 / (2) 350kcmil to #6 - Thermoplastic - Open Style
Search Keywords: 1342350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1342350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$113.58
5
$105.10
10
$102.06
20
$96.47
50
$93.89
100 +
$92.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT