- Home ›
- All Products›
- 1332588
1332588
Marathon Special Products
Tmnl Blk, 600V, 420A - 2P - LN:(1) 600kcmil-2AWG - LD:(6) 2-14AWG + (3) 1/0-14AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tmnl Blk, 600V, 420A - 2P - LN:(1) 600kcmil-2AWG - LD:(6) 2-14AWG + (3) 1/0-14AWG
Search Keywords: 1332588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1332588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$268.17
3
$260.72
5
$260.07
10
$257.15
20 +
$166.87
Click for Quote
Log in
to unlock special pricing