- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1331595CH
1331595CH
Marathon Special Products
Power Terminal Block - 1 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG Box Lug - Load: (12) 4-14AWG Box Lug - With Cover - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Terminal Block - 1 Pole - 420A - 600V AC/DC - Line: (1) 600MCM-2AWG Box Lug - Load: (12) 4-14AWG Box Lug - With Cover - DIN Rail/Panel Mount - Black.
Search Keywords: 1331595CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331595CH
-
Alias/AKA:1331594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$144.93
5
$140.90
10
$138.97
20
$138.62
50
$90.17
100 +
$88.99
Click for Quote
Log in
to unlock special pricing