- Home ›
- All Products›
- 1331589
1331589
Marathon Special Products
Conn Distribution Terminal Blocks 3 POS 43.2mm Screw RA Panel Mount 420A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Blocks 3 POS 43.2mm Screw RA Panel Mount 420A
Search Keywords: 1331589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1331589
-
Alias/AKA:1331588CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
96
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$155.01
5
$144.18
10
$138.43
20
$133.15
50
$86.58
100 +
$85.53
Click for Quote
Log in
to unlock special pricing