- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1323571
1323571
Marathon Special Products
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
Search Keywords: 1323571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1323571
-
Alias/AKA:1323570CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Ships today, if you order in
On Order:
240
can ship 8/24/26
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$86.38
5
$78.69
10
$78.11
20
$77.72
50
$77.33
100 +
$76.94
Click for Quote
Log in
to unlock special pricing