- Home ›
- All Products›
- 0803021
Marathon Special Products
0803021
Conn Terminal Block 28 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 28 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803021
-
Alias/AKA:38TB14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 0803021 RoHS compliant?
Yes, 0803021 is RoHS compliant.
What is the lead time for 0803021?
The standard lead time for 0803021 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$290.31
3
$282.25
5
$278.38
10
$277.69
20 +
$270.96
Click for Quote
Log in
to unlock special pricing