- Home ›
- All Products›
- 0803005
0803005
Marathon Special Products
Conn Terminal Block 8 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803005
-
Alias/AKA:38TB04F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
On Order:
25
can ship 5/11/26
150
can ship 5/25/26
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$133.15
5
$113.17
10
$98.41
20
$95.31
50
$94.83
100 +
$94.35
Click for Quote
Log in
to unlock special pricing