- Home ›
- All Products›
- 0802159
Marathon Special Products
0802159
Conn Terminal Block 38 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 38 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802159
-
Alias/AKA:37TB19B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0802159 RoHS compliant?
Yes, 0802159 is RoHS compliant.
What is the lead time for 0802159?
The standard lead time for 0802159 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$168.88
5
$166.60
10
$165.50
20 +
$163.39
Click for Quote
Log in
to unlock special pricing