- Home ›
- All Products›
- 0700503
0700503
Marathon Special Products
Conn Power Distribution Block F 6 POS 15.88mm Screw RA Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Distribution Block F 6 POS 15.88mm Screw RA Cable Mount 85A
Search Keywords: 0700503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700503
-
Alias/AKA:985-GP-03-IH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,690
can ship 8/17/26
17 Weeks
can ship
9/29/26