- Home ›
- All Products›
- 0670067
0670067
Marathon Special Products
Conn Barrier Strip 10 POS 28.6mm Screw Panel Mount 90A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 28.6mm Screw Panel Mount 90A
Search Keywords: 0670067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0670067
-
Alias/AKA:605-GP-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$196.60
5
$167.11
10
$140.73
25
$140.02
50
$139.32
75
$98.12
100 +
$96.16
Click for Quote
Log in
to unlock special pricing