- Home ›
- All Products›
- 0650510
0650510
Marathon Special Products
Conn Barrier Strip 20 POS 17.4mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 17.4mm Screw ST Panel Mount 50A
Search Keywords: 0650510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0650510
-
Alias/AKA:603-GP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
261
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$69.40
5
$56.35
10
$46.28
25
$43.84
50
$43.62
100
$43.40
250 +
$43.19
Click for Quote
Log in
to unlock special pricing